Print Page
EXN-23356-BKP
Metal Enclosure, Extruded, Small, Extruded Aluminum, Polycarbonate, 51.6 mm, 69 mm, 115.1 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23356-BKPCopy
Newark Part No.73Y0719
Your Part Number
217 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $23.220 |
| 10+ | $22.490 |
| 25+ | $21.870 |
| 50+ | $21.400 |
| 100+ | $20.980 |
| 250+ | $20.540 |
| 500+ | $20.120 |
| 1000+ | $19.680 |
Price for:Each
Minimum: 1
Multiple: 1
$23.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23356-BKPCopy
Newark Part No.73Y0719
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum, Polycarbonate
External Height - Metric51.6mm
External Width - Metric69mm
External Depth - Metric115.1mm
IP RatingIP66
Body ColorBlack
NEMA Rating-
External Height - Imperial2.03"
External Width - Imperial2.72"
External Depth - Imperial4.53"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EXN-23356-BKP is a black extruded aluminum enclosure with plastic cover.
- External dimension is 2.03" x 4.53" x 2.72", internal dimension is 1.59" x 3.68" x 2.36" (L x W x D)
- Designed to allow a PCB to slide in
- Grooved exterior for faster heat removal
- Easily modified covers and body
- Enclosures include continuous gaskets and can be used indoors or outdoors (IP66)
- Anodized black
- Covers are black colored polycarbonate plastic (UL94-V0)
- Enclosure features a 0.02" recessed area on the exterior for affixing or directly printing labels
- Specially designed exterior mounting brackets (not included)
Technical Specifications
Enclosure Type
Small
External Height - Metric
51.6mm
External Depth - Metric
115.1mm
Body Color
Black
External Height - Imperial
2.03"
External Depth - Imperial
4.53"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminum, Polycarbonate
External Width - Metric
69mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
2.72"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
