Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23359-RDCopy
Newark Part No.73Y0754
Your Part Number
19 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 5+ | $37.090 |
| 10+ | $35.030 |
| 25+ | $34.330 |
| 50+ | $33.630 |
| 100+ | $32.930 |
| 250+ | $32.240 |
| 500+ | $31.530 |
| 1000+ | $30.830 |
Price for:Each
Minimum: 5
Multiple: 5
$185.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23359-RDCopy
Newark Part No.73Y0754
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum
External Height - Metric41.61mm
External Width - Metric89mm
External Depth - Metric146.6mm
IP RatingIP66
Body ColorBlack, Red
NEMA Rating-
External Height - Imperial1.64"
External Width - Imperial3.5"
External Depth - Imperial5.77"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
EXN-23359-RD is a red extruded aluminum enclosure.
- External dimension is 1.64" x 5.77" x 3.5", internal dimension is 1" x 4.92" x 3.15" (L x W x D)
- Designed to allow a PCB to slide in
- Grooved exterior for faster heat removal
- Easily modified covers and body
- Enclosures include continuous gaskets and can be used indoors or outdoors (IP66)
- Anodized red
- Covers are black powder coated die-cast aluminum (ADC-12)
- Enclosure features a 0.02" recessed area on the exterior for affixing or directly printing labels
- Specially designed exterior mounting brackets (not included)
Technical Specifications
Enclosure Type
Small
External Height - Metric
41.61mm
External Depth - Metric
146.6mm
Body Color
Black, Red
External Height - Imperial
1.64"
External Depth - Imperial
5.77"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Extruded Aluminum
External Width - Metric
89mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
