Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23364-RDPCopy
Newark Part No.73Y0805
Your Part Number
No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoEXN-23364-RDPCopy
Newark Part No.73Y0805
Enclosure TypeSmall
Enclosure MaterialExtruded Aluminum, Polycarbonate
External Height - Metric61.1mm
External Width - Metric129mm
External Depth - Metric177.7mm
IP RatingIP66
Body ColorRed
NEMA Rating-
External Height - Imperial2.41"
External Width - Imperial5.08"
External Depth - Imperial7"
Product Range-
SVHCTo Be Advised
Product Overview
EXN-23364-RDP is a red extruded aluminum enclosure with plastic cover.
- External dimension is 2.41" x 6.99" x 5.08", internal dimension is 2.12" x 6.1" x 4.72" (L x W x D)
- Designed to allow a PCB to slide in
- Grooved exterior for faster heat removal
- Easily modified covers and body
- Enclosures include continuous gaskets and can be used indoors or outdoors (IP66)
- Anodized red
- Covers are infrared polycarbonate plastic (UL94-V0)
- Enclosure features a 0.02" recessed area on the exterior for affixing or directly printing labels
- Specially designed exterior mounting brackets (not included)
Technical Specifications
Enclosure Type
Small
External Height - Metric
61.1mm
External Depth - Metric
177.7mm
Body Color
Red
External Height - Imperial
2.41"
External Depth - Imperial
7"
SVHC
To Be Advised
Enclosure Material
Extruded Aluminum, Polycarbonate
External Width - Metric
129mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
5.08"
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
