Print Page
Image is for illustrative purposes only. Please refer to product description.

9,742 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $0.254 |
| 10+ | $0.246 |
| 25+ | $0.208 |
| 50+ | $0.194 |
| 100+ | $0.184 |
| 250+ | $0.181 |
| 500+ | $0.178 |
| 1000+ | $0.169 |
Price for:Each
Minimum: 1
Multiple: 1
$0.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Bumper / Feet Mounting
Adhesive
Base Diameter
19.1mm
Bumper / Feet Style
Round
Bumper / Feet Material
Rubber
SVHC
No SVHC (21-Jan-2025)
Height
3.2mm
Base Width
-
Bumper / Feet Colour
Black
Product Range
-
Technical Docs (2)
Alternatives for F-8038
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
