Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | FT-1170-MGCopy |
| Newark Part No. | 06M4713 |
| Your Part Number |
4 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $262.490 |
| 5+ | $257.240 |
| 10+ | $251.980 |
Price for:Each
Minimum: 1
Multiple: 1
$262.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | FT-1170-MGCopy |
| Newark Part No. | 06M4713 |
| No. of Fans | 9 |
| Supply Voltage | 115VAC |
| Power Rating | 17W |
| Fan Flow Rate | 105CFM |
| Bearing Type | Ball Bearing |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| No. of Fans | 9 |
|---|---|
| Power Rating | 17W |
| Bearing Type | Ball Bearing |
| SVHC | No SVHC (21-Jan-2025) |
| Supply Voltage | 115VAC |
|---|---|
| Fan Flow Rate | 105CFM |
| Product Range | - |
Technical Docs (1)
Alternatives for FT-1170-MG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
