Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $195.800 |
| 5+ | $191.890 |
| 10+ | $187.970 |
Price for:Each
Minimum: 1
Multiple: 1
$195.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHC-14098Copy
Newark Part No.06M4715
Rack U Height1U
Enclosure MaterialAluminum
Cabinet StyleRack Mount
External Height - Metric44.45mm
External Width - Metric432mm
External Depth - Metric330mm
External Height - Imperial1.75"
External Width - Imperial17"
External Depth - Imperial13"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HC-14098 is a valuline chassis enclosure.
- External dimension is 1.75" x 17" x 13", internal dimension is 1.65" x 16.65" x 12.77" (L x W x D)
- Sides: 0.09inch aluminum; white textured
- Front panel: 0.13" natural aluminum
- Base, rear and top: 0.05" aluminum, smooth white
- Handles: aluminum extrusions both caustic etch & clear anodized
- Two detachable 11 gauge steel rack mounting brackets and rubber feet included
- Adhesive film protects panels and aids in drilling or punching layout
- Accessory bails available
- Shipped unassembled
Technical Specifications
Rack U Height
1U
Cabinet Style
Rack Mount
External Width - Metric
432mm
External Height - Imperial
1.75"
External Depth - Imperial
13"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Aluminum
External Height - Metric
44.45mm
External Depth - Metric
330mm
External Width - Imperial
17"
Product Range
-
Technical Docs (3)
Alternatives for HC-14098
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
