Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | HH-3490Copy |
| Newark Part No. | 72K6917 |
| Your Part Number |
40 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.840 |
| 6+ | $2.380 |
| 50+ | $2.140 |
| 100+ | $1.890 |
Price for:Each
Minimum: 1
Multiple: 1
$2.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | HH-3490Copy |
| Newark Part No. | 72K6917 |
| Enclosure Type | Handheld |
| Enclosure Material | ABS |
| External Height - Metric | 53.3mm |
| External Width - Metric | 0mm |
| External Depth - Metric | -000mm |
| IP Rating | - |
| Body Color | Black |
| External Height - Imperial | 2.1" |
| External Width - Imperial | 1.3" |
| External Depth - Imperial | 0.58" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Enclosure Type | Handheld |
|---|---|
| External Height - Metric | 53.3mm |
| External Depth - Metric | -000mm |
| Body Color | Black |
| External Width - Imperial | 1.3" |
| Product Range | - |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 0mm |
| IP Rating | - |
| External Height - Imperial | 2.1" |
| External Depth - Imperial | 0.58" |
| SVHC | No SVHC (21-Jan-2025) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | No |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
