Print Page
Image is for illustrative purposes only. Please refer to product description.

286 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 5+ | $5.920 |
| 10+ | $5.800 |
| 25+ | $5.680 |
| 50+ | $5.550 |
| 100+ | $5.440 |
| 250+ | $5.310 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3492Copy
Newark Part No.33C4135
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric11.43mm
External Width - Metric33mm
External Depth - Metric57mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial0.45"
External Width - Imperial1.29"
External Depth - Imperial2.23"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3492 is a grabber style F plastic box two buttons. Style F is a pocket-sized enclosure with a molded-in ring suitable for key ring applications, and integrated electrically conductive push buttons. Enclosure body is ABS plastic in a black finish with UL 94-HB flammability rating. Buttons are gray silicon rubber. Other button configurations available upon request. Buttons can be configured vertically or horizontally at assembly. The hand-held plastic box is available with optional tilt stand, AA battery contact kit, and belt clip.
- External dimension is 2.24" x 1.37" x 0.4", internal dimension is 1.69" x 1.06" x 0.23" (L x W x D)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
11.43mm
External Depth - Metric
57mm
Body Color
Black
External Height - Imperial
0.45"
External Depth - Imperial
2.23"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
33mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.29"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
