Print Page
Image is for illustrative purposes only. Please refer to product description.

124 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $18.480 |
| 5+ | $18.110 |
| 10+ | $17.750 |
| 25+ | $17.370 |
| 50+ | $17.000 |
| 100+ | $16.630 |
Price for:Each
Minimum: 1
Multiple: 1
$18.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3499-BCGCopy
Newark Part No.96C0363
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric210.1mm
External Width - Metric110mm
External Depth - Metric40mm
IP Rating-
Body ColorGray
NEMA Rating-
External Height - Imperial8.3"
External Width - Imperial4.33"
External Depth - Imperial1.59"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3499-BCG is a grabber style G plastic box with battery compartment and lcd cutout gray. Style G is a T-shaped enclosure that is more aesthetically pleasing and ergonomically designed than many other T-shaped enclosures. Available with a 2.84"x2.03" LCD cutout in the display area, and with a 9-volt/AA battery compartment. It is made out of ABS plastic in a light gray (-G) finish, with a UL94-HB flammability rating. Comes complete with wall mounting plate/tilt stand. The hand-held plastic box is available with AA battery contact kit, and belt clip.
- External dimension is 8.27" x 4.33" x 1.57", internal dimension is 7.59" x 2.59" x 1.31" (L x W x D)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
210.1mm
External Depth - Metric
40mm
Body Color
Gray
External Height - Imperial
8.3"
External Depth - Imperial
1.59"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
110mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.33"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
