Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 5+ | $5.920 |
| 10+ | $5.800 |
| 25+ | $5.680 |
| 50+ | $5.550 |
| 100+ | $5.440 |
| 250+ | $5.310 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3502Copy
Newark Part No.56J7231
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric46.74mm
External Width - Metric32mm
External Depth - Metric69mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.84"
External Width - Imperial1.25"
External Depth - Imperial2.72"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3502 is a grabber style H plastic box two buttons. Style H is an ergonomically designed pocket-size enclosure with a molded-in ring for key-ring applications, and integrated electrically conductive push buttons. Enclosure is ABS plastic in a black finish and with a UL94-HB flammability rating. Buttons are gray silicone rubber with conductive pads.
- External dimension is 2.84" x 2.03" x 0.62", internal dimension is 1.7" x 0.9" x 0.4" (L x W x D)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
46.74mm
External Depth - Metric
69mm
Body Color
Black
External Height - Imperial
1.84"
External Depth - Imperial
2.72"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
32mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.25"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
