Print Page
Image is for illustrative purposes only. Please refer to product description.

27 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.030 |
| 5+ | $10.110 |
| 10+ | $9.190 |
| 25+ | $8.890 |
| 50+ | $8.590 |
| 100+ | $8.300 |
| 250+ | $8.200 |
Price for:Each
Minimum: 1
Multiple: 1
$11.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3524Copy
Newark Part No.34M2403
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric117.3mm
External Width - Metric72mm
External Depth - Metric25mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial4.6"
External Width - Imperial2.85"
External Depth - Imperial1"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3524 is a grabber style K plastic box with AA battery compartment. Style K is an ergonomically designed rectangular enclosure with an integral AA battery compartment. It features a removable front panel for easy modification and internal PCB mounting bosses on both the base and cover. Enclosure is made out of ABS plastic in a black finish with UL94-5VA flammability rating. The hand-held plastic box is available with optional tilt stand and belt clip.
- External dimension is 4.62" x 2.84" x 1", internal dimension is 4.42" x 2.64" x 0.77" (L x W x D)
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
117.3mm
External Depth - Metric
25mm
Body Color
Black
External Height - Imperial
4.6"
External Depth - Imperial
1"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
72mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.85"
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
