Print Page
Image is for illustrative purposes only. Please refer to product description.

273 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $2.630 |
| 10+ | $2.460 |
| 25+ | $2.380 |
| 50+ | $2.290 |
| 100+ | $2.220 |
| 250+ | $2.160 |
| 500+ | $2.120 |
| 1000+ | $2.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoHH-3640Copy
Newark Part No.09R4665
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric77mm
External Width - Metric49mm
External Depth - Metric27mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3.03"
External Width - Imperial1.93"
External Depth - Imperial1.05"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
HH-3640 is a grabber style Q plastic box.
- External dimension is 3.03" x 1.93" x 1.05", internal dimension is 2.95" x 1.93" x 0.83" (L x W x D)
- Durable self-extinguishing ABS plastic material with UL94-V0 flammability rating
- Mar resistant textured surface
- Internal PCB mounting bosses
- Time saving 2 piece snap together design
- Standard color: Black
- Hand-held plastic box is available with optional tilt stand, AA battery contact kit, and belt clip
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
77mm
External Depth - Metric
27mm
Body Color
Black
External Height - Imperial
3.03"
External Depth - Imperial
1.05"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
49mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.93"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
