Print Page
Image is for illustrative purposes only. Please refer to product description.

46 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $15.530 |
| 10+ | $15.040 |
| 25+ | $14.620 |
| 50+ | $14.300 |
| 100+ | $14.020 |
| 250+ | $13.730 |
| 500+ | $13.440 |
| 1000+ | $13.160 |
Price for:Each
Minimum: 5
Multiple: 5
$77.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32010Copy
Newark Part No.73R7988
Enclosure TypeWall Mount
Enclosure MaterialABS
External Height - Metric89.9mm
External Width - Metric150mm
External Depth - Metric150mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X
External Height - Imperial3.54"
External Width - Imperial5.9"
External Depth - Imperial5.9"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBF-32010 is an ABS plastic NEMA enclosure.
- External dimension is 5.91" x 5.91" x 3.54", internal dimension is 5.26" x 5.26" x 3.03" (L x W x D)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has two plastic latches
- ABS plastic enclosures are molded out of light gray material with UL94-HB flammability rating
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
89.9mm
External Depth - Metric
150mm
Body Color
Gray
External Height - Imperial
3.54"
External Depth - Imperial
5.9"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
150mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4X
External Width - Imperial
5.9"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
