Print Page
Image is for illustrative purposes only. Please refer to product description.

6,513 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $20.650 |
| 10+ | $20.000 |
| 25+ | $19.450 |
| 50+ | $18.890 |
| 100+ | $18.480 |
| 250+ | $18.170 |
| 500+ | $17.910 |
| 1000+ | $17.330 |
Price for:Each
Minimum: 5
Multiple: 5
$103.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoNBF-32402Copy
Newark Part No.73R8076
Enclosure TypeWall Mount
Enclosure MaterialPBT, Polycarbonate
External Height - Metric129.8mm
External Width - Metric100mm
External Depth - Metric70mm
IP RatingIP66
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X
External Height - Imperial5.1"
External Width - Imperial3.93"
External Depth - Imperial2.75"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
NBF-32402 is a poly PTB blend NEMA enclosure with clear polycarbonate door.
- External dimension is 5.12" x 3.92" x 2.78", internal dimension is 4.37" x 3.11" x 2.27" (L x W x D)
- Designed to IP66 of IEC 529 and NEMA 1, 2, 4 and 4x specifications
- All plastic construction including hinge pins
- Comes complete with stainless steel wall mounting brackets and hardware
- Has two plastic latches
- Light gray PC/PBT blend plastic enclosure with UL94-5VA flammability rating and UV stabilized
Technical Specifications
Enclosure Type
Wall Mount
External Height - Metric
129.8mm
External Depth - Metric
70mm
Body Color
Gray
External Height - Imperial
5.1"
External Depth - Imperial
2.75"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
PBT, Polycarbonate
External Width - Metric
100mm
IP Rating
IP66
NEMA Rating
NEMA 1, 2, 4, 4X
External Width - Imperial
3.93"
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
