Print Page
Image is for illustrative purposes only. Please refer to product description.

22 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $17.960 |
| 5+ | $17.260 |
| 10+ | $16.330 |
| 25+ | $15.750 |
| 50+ | $15.480 |
| 100+ | $11.240 |
| 250+ | $11.010 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
$17.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPB-1563Copy
Newark Part No.12R2919
Enclosure TypePotting Box
Enclosure MaterialABS
External Height - Metric39.88mm
External Width - Metric40mm
External Depth - Metric20mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial1.57"
External Depth - Imperial0.78"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PB-1563 is a potting box style A plastic box.
- External dimension is 1.57" x 1.57" x 0.79", internal dimension is 1.48" x 1.48" x 0.72" (L x W x D)
- Economical, small and light weight
- For all types of applications requiring complete sealing of component parts with potting compounds
- Made of tough, lightweight ABS plastic
- Flammability rating: UL94-HB at .05inches
- Suggested service temperature of -20°C to +70°C
- Optional close-fitting covers are available
- Black finish
- Smooth finish with no mounting flanges
- Shipped in packages of 25 pieces per catalog number
Technical Specifications
Enclosure Type
Potting Box
External Height - Metric
39.88mm
External Depth - Metric
20mm
Body Color
Black
External Height - Imperial
1.57"
External Depth - Imperial
0.78"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
40mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.57"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
