Print Page
Image is for illustrative purposes only. Please refer to product description.

83 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $10.020 |
| 5+ | $9.630 |
| 10+ | $9.420 |
| 25+ | $9.180 |
| 50+ | $8.940 |
| 100+ | $8.670 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$10.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPBC-1558-CN
Newark Part No.50B1168
Cover TypePotting Box Cover
Accessory TypeCover, 1558 Series, Pack 10
Cover MaterialABS
Cover ColorBlack
For Use WithBUD Potting Boxes Style A
External Depth - Metric50.3mm
External Width - Metric37.6mm
External Height - Metric1.91mm
External Depth - Imperial1.98"
External Width - Imperial1.48"
External Height - Imperial0.075"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cover Type
Potting Box Cover
Cover Material
ABS
For Use With
BUD Potting Boxes Style A
External Width - Metric
37.6mm
External Depth - Imperial
1.98"
External Height - Imperial
0.075"
SVHC
No SVHC (21-Jan-2025)
Accessory Type
Cover, 1558 Series, Pack 10
Cover Color
Black
External Depth - Metric
50.3mm
External Height - Metric
1.91mm
External Width - Imperial
1.48"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
