Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPIP-11772-CCopy
Newark Part No.48X9604
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric180mm
External Width - Metric180mm
External Depth - Metric76mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 4X, 6
External Height - Imperial7.1"
External Width - Imperial7.1"
External Depth - Imperial2.99"
Product Range-
SVHCTo Be Advised
Product Overview
PIP-11772-C is a fiberglass box with captive screws and clear cover.
- External dimension is 7.09" x 7.09" x 2.95", internal dimension is 5.91" x 5.91" x 2.43" (L x W x D)
- Body made of gray polycarbonate (PC) resin 10% glass fiber filled
- Cover made of clear polycarbonate (PC)
- High impact resistance
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA Type 6)
- UL508 / UL tested for type 4X, listed #E343339
- Non-chlorinated & non-brominated flame retardant With UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to UV light, water exposure and immersion per UL 746C
- Nonmetallic captive screws without the risk of stripping
- Good chemical resistance
- Continuous gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
180mm
External Depth - Metric
76mm
Body Color
Gray
External Height - Imperial
7.1"
External Depth - Imperial
2.99"
SVHC
To Be Advised
Enclosure Material
Polycarbonate
External Width - Metric
180mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 6
External Width - Imperial
7.1"
Product Range
-
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
