Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPIP-11772-FCCopy
Newark Part No.86AK3571
Product RangePIP Series
Your Part Number
1,086 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $35.970 |
| 5+ | $33.290 |
| 10+ | $31.700 |
| 25+ | $29.900 |
| 50+ | $27.670 |
| 100+ | $25.870 |
Price for:Each
Minimum: 1
Multiple: 1
$35.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPIP-11772-FCCopy
Newark Part No.86AK3571
Product RangePIP Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric180.08mm
External Width - Metric180.08mm
External Depth - Metric74.93mm
IP RatingIP67
Body ColorGrey, Transparent
NEMA RatingNEMA 1, 2, 4, 4X
External Height - Imperial7.09"
External Width - Imperial7.09"
External Depth - Imperial2.95"
Product RangePIP Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
180.08mm
External Depth - Metric
74.93mm
Body Color
Grey, Transparent
External Height - Imperial
7.09"
External Depth - Imperial
2.95"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
180.08mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X
External Width - Imperial
7.09"
Product Range
PIP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
