Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNB-30416-CKOCopy
Newark Part No.23AM4669
Product RangePNB Series
Your Part Number
146 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $7.670 |
| 10+ | $6.410 |
| 25+ | $6.200 |
| 50+ | $5.990 |
| 100+ | $5.780 |
| 250+ | $5.150 |
| 500+ | $4.780 |
| 1000+ | $4.680 |
Price for:Each
Minimum: 5
Multiple: 5
$38.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPNB-30416-CKOCopy
Newark Part No.23AM4669
Product RangePNB Series
Enclosure TypeMultipurpose
Enclosure MaterialABS, Polycarbonate
External Height - Metric90.67mm
External Width - Metric65.53mm
External Depth - Metric44.95mm
IP RatingIP67
Body ColorLight Gray, Transparent
NEMA Rating-
External Height - Imperial3.57"
External Width - Imperial2.58"
External Depth - Imperial1.77"
Product RangePNB Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
90.67mm
External Depth - Metric
44.95mm
Body Color
Light Gray, Transparent
External Height - Imperial
3.57"
External Depth - Imperial
1.77"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
65.53mm
IP Rating
IP67
NEMA Rating
-
External Width - Imperial
2.58"
Product Range
PNB Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
