Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPPB-11860-BKCopy
Newark Part No.09R5077
Your Part Number
97 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.560 |
| 5+ | $8.770 |
| 10+ | $7.980 |
| 25+ | $7.720 |
| 50+ | $7.460 |
| 100+ | $7.190 |
| 250+ | $7.090 |
Price for:Each
Minimum: 1
Multiple: 1
$9.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPPB-11860-BKCopy
Newark Part No.09R5077
Enclosure TypePower Supply
Enclosure MaterialPlastic
External Height - Metric78.2mm
External Width - Metric53mm
External Depth - Metric42mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial3.08"
External Width - Imperial2.08"
External Depth - Imperial1.65"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PPB-11860-BK is a black power plug box.
- External dimension is 3.09" x 2.09" x 1.52", internal dimension is 2.86" x 1.85" x 1.13" (L x W x D)
- Sleek, contemporary styling with rounded corners and edges
- Integral 125VAC plug
- External mounting flange in base
- Through-hole solder terminals inside of box
- Durable, self-extinguishing, ABS plastic material
- UL94-V0 flammability rating
- Internal PCB mounting bosses in base
- Cover is securely attached to the base with four matched screws
Technical Specifications
Enclosure Type
Power Supply
External Height - Metric
78.2mm
External Depth - Metric
42mm
Body Color
Black
External Height - Imperial
3.08"
External Depth - Imperial
1.65"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Plastic
External Width - Metric
53mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.08"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
