Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | PS-11594-BCopy |
| Newark Part No. | 56AC7850 |
| Product Range | Cases and Enclosures |
| Your Part Number |
1,285 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.850 |
| 5+ | $4.830 |
| 10+ | $4.560 |
| 25+ | $4.400 |
| 50+ | $4.260 |
| 100+ | $4.180 |
| 250+ | $4.100 |
Price for:Each
Minimum: 1
Multiple: 1
$4.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | PS-11594-BCopy |
| Newark Part No. | 56AC7850 |
| Product Range | Cases and Enclosures |
| For Use With | Raspberry Pi Model B Micro-Computers |
| Accessory Type | Enclosure |
| External Height | 0.98" |
| External Width | 2.73" |
| External Depth | 3.51" |
| Enclosure / Case Material | ABS |
| Product Range | Cases and Enclosures |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
PS-11594-B is a black raspberry pi enclosure.
- External dimension is 0.98" x 2.73" x 3.51" (L x W x D)
- Accepts versions 2 and 3 of Raspberry PI microcomputer
- Designed to allow ease of access to all components
- PCB protection and ventilation
- Made of durable and impact-resistant ABS plastic
- Made of ABS UL94-HB material
- 4 screws to assemble box, peripheral cutouts only
- Ambient work temperature range from -20°C to +60°C
Technical Specifications
| For Use With | Raspberry Pi Model B Micro-Computers |
|---|---|
| External Height | 0.98" |
| External Depth | 3.51" |
| Product Range | Cases and Enclosures |
| Accessory Type | Enclosure |
|---|---|
| External Width | 2.73" |
| Enclosure / Case Material | ABS |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
