Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPS-11594-WCopy
Newark Part No.56AC7852
Product RangeCases and Enclosures
Your Part Number
42 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $4.980 |
| 5+ | $4.590 |
| 10+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPS-11594-WCopy
Newark Part No.56AC7852
Product RangeCases and Enclosures
Accessory TypeEnclosure
For Use WithRaspberry Pi Model B Micro-Computers
External Height0.98"
External Width2.73"
External Depth3.51"
Enclosure / Case MaterialABS
Product RangeCases and Enclosures
SVHCNo SVHC (21-Jan-2025)
Product Overview
PS-11594-W is a white raspberry pi enclosure.
- External dimension is 0.98" x 2.73" x 3.51" (L x W x D)
- Accepts versions 2 and 3 of Raspberry PI microcomputer
- Designed to allow ease of access to all components
- PCB protection and ventilation
- Made of durable and impact-resistant ABS plastic
- Made of ABS UL94-HB material
- 4 screws to assemble box, peripheral cutouts only
- Ambient work temperature range from -20°C to +60°C
Technical Specifications
Accessory Type
Enclosure
External Height
0.98"
External Depth
3.51"
Product Range
Cases and Enclosures
For Use With
Raspberry Pi Model B Micro-Computers
External Width
2.73"
Enclosure / Case Material
ABS
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
