Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPS-11595-CCopy
Newark Part No.56AC7854
Product RangeCases and Enclosures
Your Part Number
532 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $8.120 |
| 5+ | $8.090 |
| 10+ | $7.580 |
| 25+ | $7.330 |
| 50+ | $7.220 |
| 100+ | $7.080 |
| 250+ | $6.930 |
Price for:Each
Minimum: 1
Multiple: 1
$8.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPS-11595-CCopy
Newark Part No.56AC7854
Product RangeCases and Enclosures
Accessory TypeEnclosure
For Use WithRaspberry Pi Model B Micro-Computers
Product RangeCases and Enclosures
SVHCNo SVHC (21-Jan-2025)
Product Overview
PS-11595-C is a raspberry pi enclosure with additional cutouts clear.
- External dimension is 1" x 2.44" x 3.62" (L x W x D)
- Accepts versions 2 and 3 of Raspberry PI microcomputer
- Designed to allow ease of access to all components
- PCB protection and ventilation
- Made of durable and impact-resistant ABS plastic
- Made of ABS UL94-HB material
- Plastic snaps to assemble box
- Additional slots for quick access to onboard connections
- Ambient work temperature: -20°C to +60°C
Technical Specifications
Accessory Type
Enclosure
Product Range
Cases and Enclosures
For Use With
Raspberry Pi Model B Micro-Computers
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
