Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPT-11853-FMBCopy
Newark Part No.09R5090
Your Part Number
24 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $9.240 |
| 5+ | $8.030 |
| 10+ | $7.380 |
| 25+ | $6.950 |
| 50+ | $6.520 |
| 100+ | $6.080 |
| 250+ | $5.970 |
Price for:Each
Minimum: 1
Multiple: 1
$9.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPT-11853-FMBCopy
Newark Part No.09R5090
Enclosure TypeDesktop
Enclosure MaterialABS
External Height - Metric104.4mm
External Width - Metric57mm
External Depth - Metric40mm
IP Rating-
Body ColorBlack
NEMA Rating-
External Height - Imperial4.1"
External Width - Imperial2.23"
External Depth - Imperial1.59"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PT-11853-FMB is a plastibox style M plastic electronic enclosure with mounting bosses mounting flanges.
- External dimension is 1.59" x 2.23" x 4.11", internal dimension is 1.39" x 2" x 3.95" (L x W x D)
- Sleek, contemporary styling with rounded corners and edges
- Mar resistant textured surface
- Black color
- Durable, self-extinguishing, ABS plastic material
- UL94-V0 flammability rating
- External mounting flanges in base
- Internal PCB mounting bosses in base
- Cover is securely attached to the base with four matched screws
Technical Specifications
Enclosure Type
Desktop
External Height - Metric
104.4mm
External Depth - Metric
40mm
Body Color
Black
External Height - Imperial
4.1"
External Depth - Imperial
1.59"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
57mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
2.23"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
