Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTH-22438-CCopy
Newark Part No.56AC7869
Product RangePTH Series
Your Part Number
65 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $186.020 |
| 5+ | $176.710 |
| 10+ | $167.410 |
Price for:Each
Minimum: 1
Multiple: 1
$186.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTH-22438-CCopy
Newark Part No.56AC7869
Product RangePTH Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric202.9mm
External Width - Metric402mm
External Depth - Metric502mm
IP RatingIP67
Body ColorGrey, Transparent
NEMA RatingNEMA 4X
External Height - Imperial8"
External Width - Imperial15.8"
External Depth - Imperial19.76"
Product RangePTH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTH-22438-C is a fiberglass box with self-locking latch and clear cover.
- External dimension is 19.76" x 15.83" x 7.99", internal dimension is 19.52" x 15.59" x 7.48" (LxWxD)
- Body made of gray polycarbonate plastic 10% glass fiber filled
- Hinged cover made of clear polycarbonate plastic
- High impact resistance
- Stainless steel latch
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL tested for type 4X, listed #E343339
- Continuous gasket
- Non-chlorinated & non-brominated flame retardant With UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to UV light, water exposure, and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
202.9mm
External Depth - Metric
502mm
Body Color
Grey, Transparent
External Height - Imperial
8"
External Depth - Imperial
19.76"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
402mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
15.8"
Product Range
PTH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
