Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTK-18424Copy
Newark Part No.56AC7928
Product RangePTK Series
Your Part Number
843 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $15.120 |
| 5+ | $13.900 |
| 10+ | $12.680 |
| 25+ | $12.260 |
| 50+ | $12.080 |
| 100+ | $11.830 |
| 250+ | $11.590 |
Price for:Each
Minimum: 1
Multiple: 1
$15.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTK-18424Copy
Newark Part No.56AC7928
Product RangePTK Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric70.1mm
External Width - Metric80mm
External Depth - Metric180mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4X, 6
External Height - Imperial2.76"
External Width - Imperial3.15"
External Depth - Imperial7.09"
Product RangePTK Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTK-18424 is a fiberglass box with knockouts.
- External dimension is 7.09" x 3.15" x 2.76", internal dimension is 6.7" x 2.75" x 2.52" (L x W x D)
- Two pre-molded knock outs (21-22mm) for easy field installation and modification cost savings
- Body made of gray polycarbonate (PC) plastic 10% glass fiber filled
- Cover made of gray polycarbonate (PC) plastic
- Outstanding strength and high impact resistance
- Nonmetallic cover screws
- IP-67 TUV rating to keep out dust and water in extreme conditions
- UL508 / NEMA type 4X and type 6 listed #E343339
- UL industrial controls listed
- Non-chlorinated & non-brominated flame retardant with UL-94 5VA rating
- Suitable for outdoor use w.r.t exposure to ultraviolet light, water and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
- Continuous poured RAKU-PUR® foam gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
70.1mm
External Depth - Metric
180mm
Body Color
Gray
External Height - Imperial
2.76"
External Depth - Imperial
7.09"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
80mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 6
External Width - Imperial
3.15"
Product Range
PTK Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
