Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11054Copy
Newark Part No.23AM4687
Product RangePTQ Series
Your Part Number
126 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $63.370 |
| 10+ | $57.160 |
| 25+ | $50.960 |
| 50+ | $49.880 |
| 100+ | $48.880 |
| 250+ | $47.880 |
| 500+ | $46.880 |
| 1000+ | $45.890 |
Price for:Each
Minimum: 5
Multiple: 5
$316.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTQ-11054Copy
Newark Part No.23AM4687
Product RangePTQ Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric288.29mm
External Width - Metric279.9mm
External Depth - Metric130.04mm
IP RatingIP67
Body ColorLight Gray
NEMA RatingNEMA 1, 2, 4, 4X, 6
External Height - Imperial11.35"
External Width - Imperial11.02"
External Depth - Imperial5.12"
Product RangePTQ Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
288.29mm
External Depth - Metric
130.04mm
Body Color
Light Gray
External Height - Imperial
11.35"
External Depth - Imperial
5.12"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
279.9mm
IP Rating
IP67
NEMA Rating
NEMA 1, 2, 4, 4X, 6
External Width - Imperial
11.02"
Product Range
PTQ Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
