Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $47.460 |
| 5+ | $43.550 |
| 10+ | $39.640 |
| 25+ | $36.830 |
| 50+ | $36.810 |
Price for:Each
Minimum: 1
Multiple: 1
$47.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTS-25340Copy
Newark Part No.73Y0893
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate
External Height - Metric128mm
External Width - Metric190mm
External Depth - Metric280mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4X, 6
External Height - Imperial5"
External Width - Imperial7.5"
External Depth - Imperial11.02"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTS-25340 is a fiberglass box.
- External dimension is 11.02" x 7.48" x 5.04", internal dimension is 10.07" x 6.52" x 3.86" (LxWxD)
- Body made of gray polycarbonate (PC) resin 10% glass fiber filled
- Cover made of gray polycarbonate (PC)
- Outstanding strength and high impact resistance
- Non Metallic Cover screws
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL type 4X and 6 listed #E343339
- UL industrial controls listed
- Non-chlorinated & non-brominated flame retardant with UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to ultraviolet light, water and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
- Continuous poured RAKU-PUR® foam gasket
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
128mm
External Depth - Metric
280mm
Body Color
Gray
External Height - Imperial
5"
External Depth - Imperial
11.02"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate
External Width - Metric
190mm
IP Rating
IP67
NEMA Rating
NEMA 4X, 6
External Width - Imperial
7.5"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
