Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTT-12090Copy
Newark Part No.56AC7954
Product RangePTT Series
Your Part Number
36 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $36.020 |
| 5+ | $33.050 |
| 10+ | $30.080 |
| 25+ | $28.130 |
| 50+ | $27.950 |
| 100+ | $27.390 |
Price for:Each
Minimum: 1
Multiple: 1
$36.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTT-12090Copy
Newark Part No.56AC7954
Product RangePTT Series
Enclosure TypeJunction Box
Enclosure MaterialABS, Polycarbonate
External Height - Metric69.1mm
External Width - Metric100mm
External Depth - Metric230mm
IP RatingIP66, IP67
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial2.72"
External Width - Imperial3.94"
External Depth - Imperial9.06"
Product RangePTT Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTT-12090 is a junction box 20 central terminal blocks.
- External dimension is 9.06" x 3.94" x 2.72", internal dimension is 8.68" x 3.56" x 2.47" (L x W x D)
- 20 central terminal block box (100 x 230 x 70mm)
- Body made of gray ABS plastic
- Covers are easily removed for convenient processing
- High impact resistance IK 07/08
- IP 66/67 TUV rating to keep out dust and water in extreme conditions
- Suitable for indoor use w.r.t exposure to ultraviolet light, water exposure and immersion per UL746C
- Continuous gasket
- Surface treated steel terminal screws
- Stainless cover screws
- Flammability rating UL94 V-0
- Rated insulation voltage of 400V
- Rated impulse voltage of 4KV
- Rated current capacity: 0.75mm sq. – 1.5mm sq. (15 to 24A)
- Terminal wiring up to 16AWG
- Color: tint may have different hues of gray (green, blue)
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
69.1mm
External Depth - Metric
230mm
Body Color
Gray
External Height - Imperial
2.72"
External Depth - Imperial
9.06"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS, Polycarbonate
External Width - Metric
100mm
IP Rating
IP66, IP67
NEMA Rating
NEMA 4X
External Width - Imperial
3.94"
Product Range
PTT Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
