Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-11081-PCopy
Newark Part No.38AK6668
Your Part Number
446 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $34.920 |
| 10+ | $34.220 |
| 25+ | $33.530 |
| 50+ | $32.820 |
| 100+ | $32.130 |
| 250+ | $31.430 |
| 500+ | $30.730 |
| 1000+ | $30.030 |
Price for:Each
Minimum: 5
Multiple: 5
$174.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-11081-PCopy
Newark Part No.38AK6668
Panel TypeInternal Panel
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body ColorGray
External Height - Metric450.1mm
External Width - Metric655.1mm
External Height - Imperial17.72"
External Width - Imperial25.79"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Internal Panel
Body Color
Gray
External Height - Metric
450.1mm
External Height - Imperial
17.72"
Product Range
-
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Bud Industries PTH-22432/PTQ-11081 Fiberglass Boxes
External Width - Metric
655.1mm
External Width - Imperial
25.79"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
