Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-22440-PCopy
Newark Part No.56AC7961
Your Part Number
290 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.670 |
| 5+ | $19.480 |
| 10+ | $18.290 |
| 25+ | $17.800 |
| 50+ | $17.690 |
| 100+ | $17.340 |
Price for:Each
Minimum: 1
Multiple: 1
$20.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-22440-PCopy
Newark Part No.56AC7961
Panel TypeInner Panel
Panel MaterialABS (Acrylonitrile Butadiene Styrene)
Body ColorGray
External Height - Metric556mm
External Width - Metric356.9mm
External Height - Imperial21.9"
External Width - Imperial14.1"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
Gray
External Height - Metric
556mm
External Height - Imperial
21.9"
Product Range
-
Panel Material
ABS (Acrylonitrile Butadiene Styrene)
For Use With
Bud Industries PTH-22440 & PTH-22440-C NEMA Box Enclosures
External Width - Metric
356.9mm
External Width - Imperial
14.1"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
