Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $2.500 |
Price for:Each
Minimum: 1
Multiple: 1
$2.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-25315-PCopy
Newark Part No.73Y0907
Panel TypeInner Panel
Panel MaterialPlastic
Body Color-
External Height - Metric134.1mm
External Width - Metric134mm
External Height - Imperial5.3"
External Width - Imperial5.28"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
134.1mm
External Height - Imperial
5.3"
Product Range
-
Panel Material
Plastic
For Use With
Bud Industries PTS-25315 & PTS-25315-C NEMA Box Enclosures
External Width - Metric
134mm
External Width - Imperial
5.28"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
