Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $5.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTX-25319Copy
Newark Part No.73Y0909
Panel TypeInner Panel
Panel MaterialSteel
Body Color-
External Height - Metric121.9mm
External Width - Metric211mm
External Height - Imperial4.8"
External Width - Imperial8.3"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Panel Type
Inner Panel
Body Color
-
External Height - Metric
121.9mm
External Height - Imperial
4.8"
Product Range
-
Panel Material
Steel
For Use With
Bud Industries PTS-25319 & PTS-25319-C NEMA Box Enclosures
External Width - Metric
211mm
External Width - Imperial
8.3"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
