Print Page
Image is for illustrative purposes only. Please refer to product description.

5 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $228.550 |
| 5+ | $215.510 |
| 10+ | $205.800 |
Price for:Each
Minimum: 1
Multiple: 1
$228.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoRR-1248-MGCopy
Newark Part No.91F677
Enclosure MaterialSteel
Body ColorGray
External Height - Metric610mm
External Width - Metric483mm
External Depth - Metric-
External Height - Imperial24"
External Width - Imperial19"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RR-1248-MG is a metallic gray 19inch table top rack. Chassis-type base holds heavy components for table mounting applications. Supporting angles provide strength and rigidity.
- External dimension is 24" x 20.37" x 12", internal dimension is 21" x 17.94" x 2" (L x W x D)
- Panel mounting rails tapped #10-32 on E.I.A. universal spacing (Use #7346 screws - order separately)
- Standard 19" panel fits flush with front (base, 20.37" x 12.00")
- Shipped knocked down
- Black texture finish
Technical Specifications
Enclosure Material
Steel
External Height - Metric
610mm
External Depth - Metric
-
External Width - Imperial
19"
Product Range
-
Body Color
Gray
External Width - Metric
483mm
External Height - Imperial
24"
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
