Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $351.060 |
| 5+ | $331.030 |
| 10+ | $293.990 |
Price for:Each
Minimum: 1
Multiple: 1
$351.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoRR-1263-BTCopy
Newark Part No.93F4046
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric905mm
External Width - Metric559mm
External Depth - Metric507mm
External Height - Imperial35.6"
External Width - Imperial22"
External Depth - Imperial19.96"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RR-1263-BT is a black 19inch open rack with 3inch deep posts.
- External dimension is 35.63" x 19.97" x 22", internal dimension is 31.5" x 17.94" x 22" (L x W x D)
- Exceptionally strong structure made up of chassis-type base and supporting angles
- Uprights: .11" steel channels, 3.00" deep
- Top plate, 1.12" x 3.12"
- Rails tapped #10-32 on EIA universal spacing. (Use #7346 screws - order separately)
- Base is 19.96" x 22.00" and drilled for RC-7758 casters
- Racks have been tested to 650# equipment load capacity
- Racks are shipped knocked down in two (2) cartons, with all necessary assembly hardware included
Technical Specifications
Enclosure Material
Steel
External Height - Metric
905mm
External Depth - Metric
507mm
External Width - Imperial
22"
Product Range
-
Body Color
Black
External Width - Metric
559mm
External Height - Imperial
35.6"
External Depth - Imperial
19.96"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
