Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $612.070 |
| 2+ | $599.820 |
| 5+ | $587.580 |
Price for:Each
Minimum: 1
Multiple: 1
$612.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoRR-1367-BTCopy
Newark Part No.93F642
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric1.64m
External Width - Metric530mm
External Depth - Metric-
External Height - Imperial64.6"
External Width - Imperial20.9"
External Depth - Imperial-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RR-1367-BT is a black 19inch open rack with 3inch deep posts.
- External dimension is 64.62" x 20.87" x 26", internal dimension is 61.38" x 17.94" x 8" (L x W x D)
- Extra-sturdy racks made of 14 & 12 gauge steel
- Eightinch deep welded "U" member and triangular bracket hold uprights to base (12 ga)
- Panel mounting rails tapped #10-32 on EIA & chassis base, 20.87 x 26.00" drilled for RC-7758 casters
- Racks may be bolted together in Add-A-Rack fashion
- Finish: black texture
- Racks are shipped knocked down in two (2) cartons, with all necessary hardware included
Technical Specifications
Enclosure Material
Steel
External Height - Metric
1.64m
External Depth - Metric
-
External Width - Imperial
20.9"
Product Range
-
Body Color
Black
External Width - Metric
530mm
External Height - Imperial
64.6"
External Depth - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
