Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $843.820 |
| 2+ | $795.690 |
| 5+ | $706.670 |
Price for:Each
Minimum: 1
Multiple: 1
$843.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoRR-1369-BTCopy
Newark Part No.70B9273
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric2.04m
External Width - Metric534mm
External Depth - Metric660mm
External Height - Imperial80.5"
External Width - Imperial21"
External Depth - Imperial26"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
RR-1369-BT is a black 19inch open rack with 3inch deep posts.
- External dimension is 80.37" x 20.87" x 26", internal dimension is 77.13" x 17.94" x 8" (L x W x D)
- Extra-sturdy racks made of 14 & 12 gauge steel
- Eightinch deep welded "U" member and triangular bracket hold uprights to base (12 ga)
- Panel mounting rails tapped #10-32 on EIA & chassis base, 20.87 x 26.00" drilled for RC-7758 casters
- Racks may be bolted together in Add-A-Rack fashion
- Finish: black texture
- Racks are shipped knocked down in two (2) cartons, with all necessary hardware included
Technical Specifications
Enclosure Material
Steel
External Height - Metric
2.04m
External Depth - Metric
660mm
External Width - Imperial
21"
Product Range
-
Body Color
Black
External Width - Metric
534mm
External Height - Imperial
80.5"
External Depth - Imperial
26"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
