Print Page
Image is for illustrative purposes only. Please refer to product description.

31 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $124.030 |
Price for:Each
Minimum: 1
Multiple: 1
$124.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSA-1278-BTCopy
Newark Part No.06M4792
Rack U Height3U
External Width - Metric448mm
External Depth - Metric406mm
For Use WithOpen Relay Racks
External Width - Imperial17.6"
External Depth - Imperial16"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SA-1278-BT is a 19-inch adjustable Open Rack Shelf made of steel with black textured finish. It is flanged for added support, this shelf is adjustable for depth within rack and come with all mounting brackets and hardware.
- Supports 150lbs
Applications
Industrial
Technical Specifications
Rack U Height
3U
External Depth - Metric
406mm
External Width - Imperial
17.6"
Product Range
-
External Width - Metric
448mm
For Use With
Open Relay Racks
External Depth - Imperial
16"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for SA-1278-BT
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
