Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | SCH-11920Copy |
| Newark Part No. | 18AP3772 |
| Product Range | SCH Series |
| Your Part Number |
10 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $26.850 |
| 5+ | $24.750 |
| 10+ | $23.720 |
Price for:Each
Minimum: 1
Multiple: 1
$26.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | SCH-11920Copy |
| Newark Part No. | 18AP3772 |
| Product Range | SCH Series |
| Enclosure Type | Multipurpose |
| Enclosure Material | ABS |
| External Height - Metric | 166.12mm |
| External Width - Metric | 105.92mm |
| External Depth - Metric | 93.98mm |
| IP Rating | IP65 |
| Body Color | Gray |
| NEMA Rating | - |
| External Height - Imperial | 6.54" |
| External Width - Imperial | 4.17" |
| External Depth - Imperial | 3.7" |
| Product Range | SCH Series |
| SVHC | No SVHC (21-Jan-2025) |
Technical Specifications
| Enclosure Type | Multipurpose |
|---|---|
| External Height - Metric | 166.12mm |
| External Depth - Metric | 93.98mm |
| Body Color | Gray |
| External Height - Imperial | 6.54" |
| External Depth - Imperial | 3.7" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | ABS |
|---|---|
| External Width - Metric | 105.92mm |
| IP Rating | IP65 |
| NEMA Rating | - |
| External Width - Imperial | 4.17" |
| Product Range | SCH Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
