Print Page
Image is for illustrative purposes only. Please refer to product description.

20 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $89.890 |
Price for:Each
Minimum: 1
Multiple: 1
$89.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSH-12709Copy
Newark Part No.10P3372
Rack U Height-
External Width - Metric465mm
External Depth - Metric600mm
For Use WithBud Industries SRP-8131, SRP-8134 and SRP-8137 Series Racks
External Width - Imperial18.31"
External Depth - Imperial23.62"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Rack U Height
-
External Depth - Metric
600mm
External Width - Imperial
18.31"
Product Range
-
External Width - Metric
465mm
For Use With
Bud Industries SRP-8131, SRP-8134 and SRP-8137 Series Racks
External Depth - Imperial
23.62"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
