Print Page
SNB-3739-SS
Metal Enclosure, SNB Series, Sheet, Electrical / Industrial, Steel, 199.9 mm, 200 mm, 101 mm, IP66
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | SNB-3739-SSCopy |
| Newark Part No. | 73R8108 |
| Your Part Number |
79 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $168.530 |
| 10+ | $165.160 |
| 25+ | $161.850 |
| 50+ | $158.550 |
| 100+ | $155.250 |
Price for:Each
Minimum: 5
Multiple: 5
$842.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | SNB-3739-SSCopy |
| Newark Part No. | 73R8108 |
| Enclosure Type | Electrical / Industrial |
| Enclosure Material | Steel |
| External Height - Metric | 199.9mm |
| External Width - Metric | 200mm |
| External Depth - Metric | 101mm |
| IP Rating | IP66 |
| Body Color | Natural |
| NEMA Rating | NEMA 1, 2, 4, 4X, 12 |
| External Height - Imperial | 7.9" |
| External Width - Imperial | 7.9" |
| External Depth - Imperial | 3.98" |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
SNB-3739-SS is a stainless steel box with keyed quarter turn latch.
- External dimension is 7.87" x 7.87" x 3.98", internal dimension is 6.28" x 6.28" x 3.4" (L x W x D)
- Stainless steel construction
- Hinged cover clamps to the base with keyed quarter turn latch for a watertight seal
- External mounting brackets allow the box to be mounted on a wall or panel
- Bonding studs for grounding are provided on base and door
- Internal panel and hardware included
- UL listed type 1, 2, 4, 4X, 12 and IP65 and IP66 ratings
- Easily machined and modified to your particular requirements
- Smooth gray powder coat finish, internal panel - clear zinc plate
- Continuous gasket
Technical Specifications
| Enclosure Type | Electrical / Industrial |
|---|---|
| External Height - Metric | 199.9mm |
| External Depth - Metric | 101mm |
| Body Color | Natural |
| External Height - Imperial | 7.9" |
| External Depth - Imperial | 3.98" |
| SVHC | No SVHC (21-Jan-2025) |
| Enclosure Material | Steel |
|---|---|
| External Width - Metric | 200mm |
| IP Rating | IP66 |
| NEMA Rating | NEMA 1, 2, 4, 4X, 12 |
| External Width - Imperial | 7.9" |
| Product Range | - |
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
