Print Page
SNC-3752
Metal Enclosure, NEMA 4, Sheet Metal Box, Electrical / Industrial, Steel, 300 mm, 250 mm, 200 mm
Image is for illustrative purposes only. Please refer to product description.

531 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 5+ | $101.700 |
| 10+ | $99.660 |
| 25+ | $97.630 |
| 50+ | $95.590 |
| 100+ | $93.560 |
| 250+ | $91.530 |
Price for:Each
Minimum: 5
Multiple: 5
$508.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoSNC-3752Copy
Newark Part No.89M4575
Enclosure TypeElectrical / Industrial
Enclosure MaterialSteel
External Height - Metric300mm
External Width - Metric250mm
External Depth - Metric200mm
IP RatingIP65
Body ColorGray
NEMA RatingNEMA 1, 2, 4, 12, 13
External Height - Imperial11.8"
External Width - Imperial9.8"
External Depth - Imperial7.87"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
SNC-3752 is an electronics enclosure with captive screws.
- External dimension is 11.81" x 9.84" x 7.87", internal dimension is 11.21" x 9.19" x 7.29" (LxWxD)
- Designed to meet NEMA 1, 2, 4, 12, 13 and IP65 ratings
- UL listed to UL508 - type 4, 12 and 13
- Continuous seam welded 16ga steel construction
- Screw mounted lift-off cover facilitates machining and assembly of components
- Bonding studs for grounding are provided on base and door
- Easily machined and modified to your particular requirements
- Includes stainless steel wall mounting bracket kit
- Includes 14 ga. steel, zinc plated removable internal panel
- Finish: smooth gray powder coat
Technical Specifications
Enclosure Type
Electrical / Industrial
External Height - Metric
300mm
External Depth - Metric
200mm
Body Color
Gray
External Height - Imperial
11.8"
External Depth - Imperial
7.87"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Steel
External Width - Metric
250mm
IP Rating
IP65
NEMA Rating
NEMA 1, 2, 4, 12, 13
External Width - Imperial
9.8"
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
