Print Page
Image is for illustrative purposes only. Please refer to product description.

144 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $20.690 |
| 5+ | $19.070 |
| 10+ | $17.440 |
| 25+ | $17.220 |
| 50+ | $17.040 |
| 100+ | $16.860 |
Price for:Each
Minimum: 1
Multiple: 1
$20.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoTBG-32612-BCopy
Newark Part No.46Y9756
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric29.97mm
External Width - Metric161.5mm
External Depth - Metric221mm
IP RatingIP65
Body ColorBlack
NEMA Rating-
External Height - Imperial1.18"
External Width - Imperial6.36"
External Depth - Imperial8.7"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TBG-32612-B is a black tablet enclosure for 7.0inch display with gasket.
- External dimension is 8.7" x 6.34" x 1.18" (L x W x D)
- Used for tablet, LCD display, or touch-screen use in portable, desktop or wall-mount applications
- Designed for a 7.0" LCD or touch screen display
- Molded of high-impact ABS plastic, flame retardant to UL94-HB
- Lid and base incorporate a tongue-and-groove sealing design
- Silicon sponge gasket seals enclosure to IP65 for water and dust protection
- Add-on rubber feet are included
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
29.97mm
External Depth - Metric
221mm
Body Color
Black
External Height - Imperial
1.18"
External Depth - Imperial
8.7"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
161.5mm
IP Rating
IP65
NEMA Rating
-
External Width - Imperial
6.36"
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
