Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $310.560 |
| 5+ | $304.350 |
| 10+ | $298.140 |
Price for:Each
Minimum: 1
Multiple: 1
$310.56
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoVC-9920Copy
Newark Part No.09R6759
Rack U Height6U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric368mm
External Width - Metric600mm
External Depth - Metric450mm
External Height - Imperial14.5"
External Width - Imperial23.6"
External Depth - Imperial17.72"
Panel Space Height - Metric267mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VC-9920 is a communications cabinet with tempered glass door.
- External dimension is 14.49" x 23.62" x 17.72", int dimension is 10.5" x 17.72" x 12.48" (LxWxD)
- Styled versatile steel cabinet suitable for housing 19" panel-width & EIA-310 compatible equipment
- Closed rear (no rear access) with secure wall-mounting brackets
- Optionally can sit on floor or table
- Four adjustable L-shaped mounting rails (included) with square holes on EIA spacing
- Rails will accept either #12-24 (Bud #307) or M6 (#851-DLH) cage nuts
- Supplied with see-thru removable front door with tempered glass window
- Supplied with one fixed ventilated steel shelf
- Solid steel removable side panels
- Equipped with 110V AC, 65 CFM exhaust fan for cooling (included)
- Cable access holes on top and bottom
- Supplied with steel wall-mounting bracket
- Four mar-resistant feet on bottom surface
- Finish: smooth black powder coated
Technical Specifications
Rack U Height
6U
Body Color
Black
External Width - Metric
600mm
External Height - Imperial
14.5"
External Depth - Imperial
17.72"
Product Range
-
Enclosure Material
Steel
External Height - Metric
368mm
External Depth - Metric
450mm
External Width - Imperial
23.6"
Panel Space Height - Metric
267mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
