Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | VC-9930-BCopy |
| Newark Part No. | 74R3289 |
| Your Part Number |
2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $361.000 |
| 5+ | $353.790 |
| 10+ | $346.570 |
Price for:Each
Minimum: 1
Multiple: 1
$361.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BUD INDUSTRIES |
|---|---|
| Manufacturer Part No | VC-9930-BCopy |
| Newark Part No. | 74R3289 |
| Rack U Height | 6U |
| Enclosure Material | Steel |
| Body Color | Black |
| External Height - Metric | 368mm |
| External Width - Metric | 600mm |
| External Depth - Metric | 600mm |
| External Height - Imperial | 14.5" |
| External Width - Imperial | 23.6" |
| External Depth - Imperial | 23.62" |
| Panel Space Height - Metric | 267mm |
| Product Range | - |
| SVHC | No SVHC (21-Jan-2025) |
Product Overview
VC-9930-B is a communications cabinet with tempered glass door and rear access.
- External dimension is 14.49" x 23.62" x 23.62", int dimension is 10.5" x 17.72" x 18.39" (LxWxD)
- Styled, versatile steel cabinet suitable for housing 19" panel width & EIA-310 compatible equipment
- Removable rear panel (rear access)
- Sits on floor, table or may be wall-mounted
- Four adjustable L-shaped mounting rails (included) with square holes on EIA spacing
- Rails will accept either #12-24 (Bud #307) or M6 (#851-DLH) cage nuts
- Supplied with see-thru removable front door with tempered glass window
- Supplied with one fixed ventilated steel shelf
- Solid steel removable side panels
- Equipped with 110V AC, 65 CFM exhaust fan for cooling (included)
- Cable access holes on top and bottom
- Supplied with steel wall-mounting bracket
- Four mar-resistant feet on bottom surface
- Finish: smooth black powder coated
Technical Specifications
| Rack U Height | 6U |
|---|---|
| Body Color | Black |
| External Width - Metric | 600mm |
| External Height - Imperial | 14.5" |
| External Depth - Imperial | 23.62" |
| Product Range | - |
| Enclosure Material | Steel |
|---|---|
| External Height - Metric | 368mm |
| External Depth - Metric | 600mm |
| External Width - Imperial | 23.6" |
| Panel Space Height - Metric | 267mm |
| SVHC | No SVHC (21-Jan-2025) |
Technical Docs (2)
Alternatives for VC-9930-B
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
