Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $752.220 |
| 2+ | $709.300 |
| 5+ | $629.950 |
Price for:Each
Minimum: 1
Multiple: 1
$752.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoVC-9932Copy
Newark Part No.34M2373
Rack U Height12U
Enclosure MaterialSteel
Body ColorBlack
External Height - Metric635mm
External Width - Metric600mm
External Depth - Metric600mm
External Height - Imperial25"
External Width - Imperial23.6"
External Depth - Imperial23.62"
Panel Space Height - Metric533mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VC-9932 is a communications cabinet with tempered glass door.
- External dimension is 25" x 23.62" x 23.62", internal dimension is 21" x 17.72" x 18.39" (L x W x D)
- Styled versatile steel cabinet suitable for housing 19" panel-width & EIA-310 compatible equipment
- Closed rear (no rear access) with secure wall-mounting brackets
- Optionally can sit on floor or table
- Four adjustable L-shaped mounting rails (included) with square holes on EIA spacing
- Rails will accept either #12-24 (Bud #307) or M6 (#851-DLH) cage nuts
- Supplied with see-thru removable front door with tempered glass window
- Supplied with one fixed ventilated steel shelf
- Solid steel removable side panels
- Equipped with 110V AC, 65 CFM exhaust fan for cooling (included)
- Cable access holes on top and bottom
- Supplied with steel wall-mounting bracket
- Four mar-resistant feet on bottom surface
- Finish: smooth black powder coated
Technical Specifications
Rack U Height
12U
Body Color
Black
External Width - Metric
600mm
External Height - Imperial
25"
External Depth - Imperial
23.62"
Product Range
-
Enclosure Material
Steel
External Height - Metric
635mm
External Depth - Metric
600mm
External Width - Imperial
23.6"
Panel Space Height - Metric
533mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for VC-9932
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
