Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $343.550 |
| 5+ | $336.680 |
| 10+ | $329.810 |
Price for:Each
Minimum: 1
Multiple: 1
$343.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoWRR-2243Copy
Newark Part No.91F3867
Enclosure MaterialAluminum
Body ColorUnfinished
External Height - Metric1.27m
External Width - Metric521mm
External Depth - Metric305mm
External Height - Imperial49.9"
External Width - Imperial20.5"
External Depth - Imperial12"
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
WRR-2243 is a wall mount rack for electronics equipment.
- External dimension is 49.86" x 20.5" x 13", internal dimension is 42" x 17.58" x 12" (L x W x D)
- These racks provide open rack provisions when floor mounting space is not available. They feature:
- 19" wide panel space, with mounting holes tapped with #12-24 thread on E.I.A. universal spacing
- Standard natural finish aluminum with metallic gray finished heavy gauge steel wall mounting bracket
- Racks have been tested to 400# equipment load capacity
Technical Specifications
Enclosure Material
Aluminum
External Height - Metric
1.27m
External Depth - Metric
305mm
External Width - Imperial
20.5"
Product Range
-
Body Color
Unfinished
External Width - Metric
521mm
External Height - Imperial
49.9"
External Depth - Imperial
12"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for WRR-2243
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
