Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoMP22DLRINRB012A5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45AM4157
Product RangeMP22 Series
Your Part Number
20 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.080 |
| 5+ | $38.470 |
| 10+ | $36.850 |
| 25+ | $35.240 |
| 50+ | $33.430 |
| 100+ | $31.820 |
Price for:Each
Minimum: 1
Multiple: 1
$41.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoMP22DLRINRB012A5Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.45AM4157
Product RangeMP22 Series
Product RangeMP22 Series
Panel Cutout Diameter22mm
Contact ConfigurationDPDT
Switch OperationLatching
Pushbutton Actuator StyleRound
Actuator / Cap ColourBlack
Contact Current AC Max5A
Contact Voltage VAC250V
Contact Current DC Max-
Contact Voltage VDC-
IP RatingIP65
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorBlue
Panel Cutout (H x W)-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MP22 Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round
Contact Current AC Max
5A
Contact Current DC Max
-
IP Rating
IP65
Switch Mounting
Panel Mount
Illumination Color
Blue
SVHC
No SVHC (25-Jun-2025)
Panel Cutout Diameter
22mm
Switch Operation
Latching
Actuator / Cap Colour
Black
Contact Voltage VAC
250V
Contact Voltage VDC
-
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Alternatives for MP22DLRINRB012A5
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
