Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0646Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.06WX9532
Your Part Number
36 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $24.680 |
| 50+ | $22.440 |
| 100+ | $20.880 |
| 250+ | $19.390 |
| 500+ | $18.230 |
Price for:Each
Minimum: 1
Multiple: 1
$24.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPX0646Copy
Manufacturer Standard Lead Time23 weeks
Newark Part No.06WX9532
Product Range-
Voltage Rating250VAC
Current Rating3A
Connector MountingCable Mount
Contact Termination TypeSolder
SVHCNo SVHC (25-Jun-2025)
Product Overview
The PX0646 is a 2-pole + Earth general purpose Circular Female Connector with solder tags termination. This receptacle mates with the PX0429 connector. It has nylon and glass filled nylon mouldings, silver-plated brass contacts. It finds many uses where small, but lower current connections are needed.
- <10mΩ Contact resistance
- >10⁵MΩ Insulation resistance
- -20 to +60°C Operating temperature range
Applications
Power Management
Warnings
Market demand for this product has caused an extension in lead times, delivery dates may fluctuate
Technical Specifications
Product Range
-
Voltage Rating
250VAC
Connector Mounting
Cable Mount
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
Current Rating
3A
Contact Termination Type
Solder
Alternatives for PX0646
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
