Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBULGIN LIMITED
Manufacturer Part NoPXEB5200MM5055Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46AK4807
Product Range5000 Series
Your Part Number
19 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $478.750 |
| 10+ | $449.670 |
| 25+ | $436.250 |
| 50+ | $422.820 |
| 100+ | $407.160 |
Price for:Each
Minimum: 1
Multiple: 1
$478.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBULGIN LIMITED
Manufacturer Part NoPXEB5200MM5055Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.46AK4807
Product Range5000 Series
Fibre Optic Connector TypePlug
Fibre TypeMultimode
Fibre Diameter50µm / 125µm, 62.5µm / 125µm
Connector Body MaterialNylon (Polyamide) Body
Product Range5000 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Fibre Optic Connector Type
Plug
Fibre Diameter
50µm / 125µm, 62.5µm / 125µm
Product Range
5000 Series
Fibre Type
Multimode
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (25-Jun-2025)
Alternatives for PXEB5200MM5055
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
